- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586847-1
1586847-1
TE Connectivity / AMP Brand
03P UMNL PLUG HSG, GW
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
03P UMNL PLUG HSG, GW
Search Keywords: 15868471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586847-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,953
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$0.4005
500
$0.3568
1,400
$0.3288
2,800
$0.3108
5,600
$0.3092
8,400
$0.3077
11,200
$0.3062
25,200 +
$0.3046
Click for Quote
Log in
to unlock special pricing