- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1586842-8
1586842-8
TE Connectivity / AMP Brand
Header - Male Pin - 8 Position - 2 Row - 5A 250V - 0.118" (3.00mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Header - Male Pin - 8 Position - 2 Row - 5A 250V - 0.118" (3.00mm) Pitch - Board to Cable/Wire - Locking Ramp - Solder Termination - Surface Mount.
Search Keywords: 15868428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586842-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
175
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,175
Can Ship immediately
Minimum Order Quantity:
175
Order Increment:
175
Price (USD)
Qty
Unit Price
175
$1.100
350
$1.080
700
$1.060
1,225
$1.050
5,250
$1.020
10,150
$0.969
25,025 +
$0.918
Click for Quote
Log in
to unlock special pricing