- Home ›
- All Products›
- 1586842-6
1586842-6
TE Connectivity / AMP Brand
6P MICRO MNL ASY,VRT,REV REEL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
6P MICRO MNL ASY,VRT,REV REEL
Search Keywords: 15868426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586842-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Circuit Identification Feature:Without
-
PCB Mount Orientation:Vertical
-
Connector & Housing Type:Plug
-
Housing Material:High Temperature Nylon
-
Circuit Application:Power
-
Sealable:No
-
Mating Alignment:With
-
UL Rating:Recognized
-
Mating Alignment Type:Polarization
-
Shielded:No
-
Packaging Method:Tray
-
PCB Mount Retention:With
-
Multiple Contact Types:Without
-
Number of Power Positions:6
-
Mating Retention:With
-
Number of Rows:2
-
Strain Relief:Without
-
PCB Mount Retention Type:Hold-Down Post
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Tin
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Rectangular Power Connector Type:Header
-
Number of Signal Positions:0
-
Contact Retention Within Housing:Without
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:Black
-
Connector Mounting Type:Board Mount
-
PCB Mount Alignment:Without
-
Number of Positions:6
-
Packaging Quantity:175
-
Contact Type:Pin
-
Connector System:Wire-to-Board
-
Header Type:Fully Shrouded
-
Mating Retention Type:Latch , Locking Latch
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Voltage:250 VAC, 250 VDC
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):1.57 in, .06 mm
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
Product Width:.27 in, 6.86 mm
-
Agency/Standard:CNR , USR
-
Product Length:.388 in, 9.86 mm
-
Approved Standards:UL E28476
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Connector Height:.363 in, 9.24 mm
-
Glow Wire Rating:GWT 750°C (Without Flame)
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
700
Order Increment:
175
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
700
$1.493
1,400
$0.919
2,100
$0.727
2,800 +
$0.713
Click for Quote
Log in
to unlock special pricing