- Home ›
- All Products›
- 1586841-2
1586841-2
TE Connectivity / AMP Brand
VAL-U-LOK SKT 16AWG BR AU LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK SKT 16AWG BR AU LP
Search Keywords: 15868412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586841-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Loose Piece
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Contact Type:Socket
-
Contact Base Material:Brass
-
Packaging Quantity:500
-
UL Rating:Recognized
-
Contact Current Rating (Max):9 A
-
Circuit Application:Signal
-
Compatible With Wire & Cable Type:Discrete Wire
-
Operating Voltage:600 VAC
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Contact Retention Within Housing:With
-
Wire Size:16 AWG, 1.25 – 1.4 mm²
-
Agency/Standard:CSA , UL
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
CSA Rating:208567
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10,000
$0.5751
20,000
$0.3035
30,000
$0.2088
40,000 +
$0.2046
Click for Quote
Log in
to unlock special pricing