- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586841-1
1586841-1
TE Connectivity / AMP Brand
VAL-U-LOK SKT 16AWG BR SN LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK SKT 16AWG BR SN LP
Search Keywords: 15868411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586841-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.0287
5,000
$0.0280
10,000
$0.0277
25,000
$0.0272
50,000
$0.0269
100,000
$0.0244
150,000
$0.0242
250,000 +
$0.0240
Click for Quote
Log in
to unlock special pricing