- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586768-2
1586768-2
TE Connectivity / AMP Brand
2P VERT HDR VAL-U-LOK GW
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2P VERT HDR VAL-U-LOK GW
Search Keywords: 15867682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586768-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1050 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
You may purchase all in-stock quantity of 350
Stock lot only:
350
MOQ for In Stock Qty:
5250
MOQ for out of Stock Qty:
5250
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.2738
5,250
$0.2489
7,875
$0.1970
10,500 +
$0.1931
Click for Quote
Log in
to unlock special pricing