- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586765-8
1586765-8
TE Connectivity / AMP Brand
Receptacle - Female Socket - 8 Position - 2 Rows - 0.165" (4.20mm) Pitch - Latch Lock - Crimp Termination - Free Hanging (In-L ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Receptacle - Female Socket - 8 Position - 2 Rows - 0.165" (4.20mm) Pitch - Latch Lock - Crimp Termination - Free Hanging (In-Line) - White.
Search Keywords: 15867658
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586765-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 7/10/26
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.2304
2,500
$0.2060
5,000
$0.2055
7,500
$0.2050
10,000
$0.2045
25,000
$0.2040
50,000
$0.2035
100,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing