- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586744-1
1586744-1
TE Connectivity / AMP Brand
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount
Search Keywords: 15867441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586744-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
500
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.1819
10,000
$0.1120
15,000
$0.0886
20,000 +
$0.0869
Click for Quote
Log in
to unlock special pricing