- Home ›
- All Products›
- 1586681-8
1586681-8
TE Connectivity / AMP Brand
12P UMNL PIN HDR ASSY 94VO omit #8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12P UMNL PIN HDR ASSY 94VO omit #8
Search Keywords: 15866818
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586681-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
94 -
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
UL Flammability Rating:UL 94V-0
-
Connector & Housing Type:Receptacle
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Power
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Board Mount
-
Packaging Quantity:75
-
Sealable:No
-
Number of Loaded Positions:11
-
Contact Retention Within Housing:Without
-
Rectangular Power Connector Type:Header
-
UL Rating:Recognized
-
Mating Alignment:With
-
Mating Alignment Type:Polarization
-
PCB Mount Orientation:Vertical
-
Housing Material:Nylon
-
Number of Power Positions:11
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Color:White
-
Shielded:No
-
Contact Type:Pin
-
Agency/Standard:UL
-
Contact Layout:Matrix
-
Contact Mating Area Plating Material:Tin
-
Number of Rows:3
-
Number of Positions:12
-
Packaging Method:Bag
-
Contact Current Rating (Max):12 A
-
Number of Columns:4
-
Operating Voltage:600 VAC
-
Row-to-Row Spacing:.25 in, 6.35 mm
-
PCB Thickness (Recommended):.06 in, 1.57 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.25 in, 6.35 mm
-
Product Length:1.05 in, 26.67 mm
-
Product Width:.8 in, 20.32 mm
-
Connector Height:.58 in, 14.73 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
94
Order Increment:
94
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
94
$1.131
188
$1.096
564
$1.046
1,034
$1.002
2,538
$0.960
5,076
$0.935
7,520
$0.923
10,058 +
$0.904
Click for Quote
Log in
to unlock special pricing