- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586681-2
1586681-2
TE Connectivity / AMP Brand
12P UMNL PIN HDR ASSY 94VO omit #2
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
12P UMNL PIN HDR ASSY 94VO omit #2
Search Keywords: 15866812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586681-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
94 -
Type:Mate N Lock
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
94
Order Increment:
94
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
94
$0.971
282
$0.940
564
$0.898
1,034
$0.860
2,538
$0.824
5,076
$0.802
7,520
$0.800
10,058 +
$0.776
Click for Quote
Log in
to unlock special pricing