- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586627-1
TE Connectivity / AMP Brand
1586627-1
04P CMNL HDR VRT W/DH LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Preloaded
- Connector Style = Header - Pin
- Contact Type = Pin
- Through Hole Contact Termination Type
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586627-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:N/A