Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586586-6

6P VAL-U-LOK BMI VRT HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
6P VAL-U-LOK BMI VRT HDR V2
Search Keywords: 15865866
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586586-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    180
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    6
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586586-6 RoHS compliant?
Yes, 1586586-6 is RoHS compliant.
What is the lead time for 1586586-6?
The standard lead time for 1586586-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,820
Can Ship immediately
MOQ for In Stock Qty:
720
MOQ for out of Stock Qty:
720
Order Increment:
180
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
720
$0.5115
1,260
$0.3836
1,890
$0.3580
2,520 +
$0.3509
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!