- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586585-8
TE Connectivity / AMP Brand
1586585-8
8P VAL-U-LOK BMI VRT HDR V2
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1586585-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 8 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.