Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586585-4

4P VAL-U-LOK BMI VRT HDR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance
Description +
4P VAL-U-LOK BMI VRT HDR V2
Search Keywords: 15865854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586585-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1586585-4 discontinued?
Yes, 1586585-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1586585-4 RoHS compliant?
Yes, 1586585-4 is RoHS compliant.
What is the lead time for 1586585-4?
The standard lead time for 1586585-4 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,540
Ships today, if you order in
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.456
800
$0.442
1,540
$0.415
5,000
$0.394
10,000
$0.368
25,000
$0.342
50,000 +
$0.315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!