- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1586542-1
1586542-1
TE Connectivity / AMP Brand
04P CMNL SOK HDR ASSY LF
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
04P CMNL SOK HDR ASSY LF
Product Highlights:
- Header
- Connector Type = Header - Receptacle
- Contact Type = Socket
- Through Hole Contact Termination Type
- In-Line Contact Layout
Search Keywords: 15865421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586542-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Ships today, if you order in
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
40
$1.68
200
$1.61
850
$1.55
2,200
$1.49
6,800 +
$1.44
Click for Quote
Log in
to unlock special pricing