Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586534-2

04P CMNL HDR ASSY SHORT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P CMNL HDR ASSY SHORT LF
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 15865342
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586534-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586534-2 RoHS compliant?
Yes, 1586534-2 is RoHS compliant.
What is the lead time for 1586534-2?
The standard lead time for 1586534-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,637
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.027
10
$4.570
250
$3.980
500
$3.550
750
$3.460
1,500
$3.380
2,250
$3.370
3,000 +
$3.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!