- Home ›
- All Products›
- 1586522-2
TE Connectivity / AMP Brand
1586522-2
16P CMNL HDR ASSY PC NATL LF
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1586522-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Mating Alignment: | With |
| Mating Retention: | With |
| Contact Current Rating (Max): | 12 A |
| Packaging Quantity: | 100 |
| Contact Mating Area Plating Material: | Gold |
| Sealable: | No |
| Mating Alignment Type: | Polarization |
| Housing Color: | Natural |
| Number of Rows: | 2 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector Mounting Type: | Board Mount |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Mating Retention Type: | Positive Lock |
| Operating Voltage: | 250 VAC |
| Housing Material: | Nylon GF |
| UL Flammability Rating: | UL 94V-2 |
| Connector & Housing Type: | Receptacle |
| Number of Positions: | 16 |
| Shielded: | No |
| Connector Product Type: | Connector Assembly |
| PCB Mount Orientation: | Vertical |
| PCB Mount Retention: | Without |
| Connector System: | Wire-to-Board |
| Circuit Application: | Power |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Type: | Pin |
| Packaging Method: | Bag |
| Centerline (Pitch): | .195 in, 4.95 mm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Row-to-Row Spacing: | .36 in, 9.14 mm |
| Agency/Standard: | CSA , UL |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| UL Rating: | Certified , Recognized |
| Product Length: | 1.68 in, 42.67 mm |
| Termination Post & Tail Length: | .149 in, 3.81 mm |
| Product Width: | .37 in, 9.52 mm |
| CSA Rating: | LR 16455 |
| Contacts Preloaded: | Yes |
| Approved Standards: | UL E28476 |
| Connector Height: | .78 in, 19.94 mm |