Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586520-2

12P CMNL HDR ASSY PC NATL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
12P CMNL HDR ASSY PC NATL LF
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Through Hole Contact Termination Type
Search Keywords: 15865202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586520-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586520-2 RoHS compliant?
Yes, 1586520-2 is RoHS compliant.
What is the lead time for 1586520-2?
The standard lead time for 1586520-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,037
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.18
25
$4.95
100
$4.75
300
$4.60
500
$4.52
1,000 +
$4.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!