Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586518-2

08P CMNL HDR ASSY PC NATL LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
08P CMNL HDR ASSY PC NATL LF
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Contact Type = Pin
  • Through Hole Contact Termination Type
  • Row-to-Row Spacing = 9.14 mm
Search Keywords: 15865182
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586518-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 13/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586518-2 RoHS compliant?
Yes, 1586518-2 is RoHS compliant.
What is the lead time for 1586518-2?
The standard lead time for 1586518-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$10.18
1,000
$5.37
1,500
$3.69
2,000 +
$3.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!