Available Replacements
非 RoHS 相当品
350210-2 350210-2 TE Connectivity / AMP Brand
350210-2

TE Connectivity / AMP Brand

In Stock: 58

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586514-2

03P CMNL HDR ASSY PC NATL LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
03P CMNL HDR ASSY PC NATL LF
Product Highlights:
  • Header
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 3
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 15865142
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586514-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    4000
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    3
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586514-2 RoHS compliant?
Yes, 1586514-2 is RoHS compliant.
What is the lead time for 1586514-2?
The standard lead time for 1586514-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,278
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.78
250
$2.50
500
$2.27
1,000
$2.17
2,000
$2.16
3,000
$2.15
4,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!