- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586495-8
1586495-8
TE Connectivity / AMP Brand
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port
Search Keywords: 15864958
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586495-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
649
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8670
800 +
$0.8262
Click for Quote
Log in
to unlock special pricing