- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586495-6
TE Connectivity / AMP Brand
1586495-6
06P DUAC 94V0 W0/PEG WO/DH LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- AMP-DUAC/PL
- Connector Type = Header
- 0 Power Positions
- 6 Signal Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586495-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.