Available Replacements
교체 권장
1586038-4 1586038-4 TE Connectivity / AMP Brand 4P VRT HDR VAL-U-LOK V0
1586038-4

TE Connectivity / AMP Brand

In Stock: 14,413

Minimum Order: 600

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586495-4

04P DUAC 94V0 W0/PEG WO/DH LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance
Description +
04P DUAC 94V0 W0/PEG WO/DH LF
Product Highlights:
  • Header
  • AMP-DUAC/PL
  • 0 Power Positions
  • 4 Signal Positions
  • PCB Mount Angle = Vertical
Search Keywords: 15864954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586495-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1586495-4 discontinued?
Yes, 1586495-4 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1586495-4?
The recommended replacement for 1586495-4 is 1586038-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1586495-4 RoHS compliant?
Yes, 1586495-4 is RoHS compliant.
What is the lead time for 1586495-4?
The standard lead time for 1586495-4 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,574
Can Ship immediately
Minimum Order Quantity:
200
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.383
950
$0.376
1,900
$0.369
3,700
$0.362
5,220
$0.354
25,000 +
$0.313
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!