- Home ›
- All Products›
- 1586495-2
1586495-2
TE Connectivity / AMP Brand
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description
+
4.2mm & 4.4mm Centerline, 600 V, 9 A max. Dual Action
Product Highlights:
- Header
- AMP-DUAC/PL
- 0 Power Positions
- 2 Signal Positions
- PCB Mount Angle = Vertical
Search Keywords: 15864952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586495-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.