- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586487-1
1586487-1
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount 10-12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 10-12AWG
Search Keywords: 15864871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,500
$1.0633
9,000
$0.5612
13,500
$0.3860
18,000 +
$0.3782
Click for Quote
Log in
to unlock special pricing