- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586380-1
1586380-1
TE Connectivity / AMP Brand
06P UMNL Cap Housing Natural
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL Cap Housing Natural
Search Keywords: 15863801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586380-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,800
$0.5697
3,600
$0.3506
5,400
$0.2776
7,200 +
$0.2720
Click for Quote
Log in
to unlock special pricing