- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586377-1
1586377-1
TE Connectivity / AMP Brand
03P UMNL PLUG HSG NATL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
03P UMNL PLUG HSG NATL
Search Keywords: 15863771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586377-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,400
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$0.5200
500
$0.5187
1,000
$0.5173
1,300
$0.5161
2,600
$0.3176
3,900
$0.2514
5,200 +
$0.2464
Click for Quote
Log in
to unlock special pricing