- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1586359-8
TE Connectivity / AMP Brand
1586359-8
Gang Wire Seal - Silicone Rubber - 8 Position - For Use With Mini-Universal MATE-N-LOK Series - Blue.
View Datasheet Ask the Datasheet Accessories Notify Me
- Accessory
- Accessory Type = Gang Wire Seal
- Mini-Universal MATE-N-LOK Sealed
- 4.14 mm Centerline
- 8 Positions
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586359-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1600 -
Type:Gang Seal
-
Dimension:18.4 x 9.8 mm
-
Operating Temperature:N/A