Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586359-4

GANG WIRE SEAL, MINI UNIVERSAL MATE-N-LOK™

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
GANG WIRE SEAL, MINI UNIVERSAL MATE-N-LOK™
Product Highlights:
  • Gang Wire Seal
  • Mini-Universal MATE-N-LOK Sealed
  • Number of Circuits = 4
  • 4.14 x 4.14 mm Centerline, Matrix
  • Packaging Method = Loose Piece
Search Keywords: 15863594
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586359-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Type: Gang Seal
Dimension: 9.86 x 9.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586359-4 RoHS compliant?
Yes, 1586359-4 is RoHS compliant.
What is the lead time for 1586359-4?
The standard lead time for 1586359-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,081
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.74
100
$1.83
250
$1.73
500
$1.65
1,600
$1.62
3,200
$1.59
6,400 +
$1.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!