Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586359-2

Connector Cable Seal - 2.11 mm - Mini Universal MATE-N-LOK Sealed Connector.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Cable Seal - 2.11 mm - Mini Universal MATE-N-LOK Sealed Connector.
Product Highlights:
  • Accessory
  • Accessory Type = Gang Wire Seal
  • Mini-Universal MATE-N-LOK Sealed
  • 4.14 mm Centerline
  • 2 Positions
Search Keywords: 15863592
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586359-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Type:
    Gang Seal
  • Dimension:
    5.72 x 9.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586359-2 RoHS compliant?
Yes, 1586359-2 is RoHS compliant.
What is the lead time for 1586359-2?
The standard lead time for 1586359-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,318
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 1/29/27
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.27
100
$1.41
250
$1.40
500
$1.39
1,600
$1.38
3,200
$1.37
6,400
$1.36
8,000 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!