Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586317-3

VAL-U-LOK SKT PHBZ SN 26-22 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK SKT PHBZ SN 26-22 LP
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 15863173
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586317-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    N/A
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586317-3 RoHS compliant?
Yes, 1586317-3 is RoHS compliant.
What is the lead time for 1586317-3?
The standard lead time for 1586317-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0513
5,000
$0.0476
10,000
$0.0465
25,000
$0.0451
50,000
$0.0440
100,000
$0.0394
150,000
$0.0388
250,000 +
$0.0380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!