Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586317-1

VAL-U-LOK SKT BR SN 26-22 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK SKT BR SN 26-22 LP
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 15863171
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586317-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586317-1 RoHS compliant?
Yes, 1586317-1 is RoHS compliant.
What is the lead time for 1586317-1?
The standard lead time for 1586317-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0491
5,000
$0.0387
10,000
$0.0370
25,000
$0.0365
50,000
$0.0350
100,000
$0.0320
150,000
$0.0307
250,000 +
$0.0307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!