- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586316-3
1586316-3
TE Connectivity / AMP Brand
Pin Contact - VAL-U-LOK Series - 22 to 26 AWG - Phosphor Bronze Contact with Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact - VAL-U-LOK Series - 22 to 26 AWG - Phosphor Bronze Contact with Tin Finish - Crimp Termination.
Search Keywords: 15863163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586316-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0425
20,000
$0.0319
30,000
$0.0298
40,000 +
$0.0292
Click for Quote
Log in
to unlock special pricing
Accessories