- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586316-2
1586316-2
TE Connectivity / AMP Brand
VAL-U-LOK PIN BR AU 26-22 LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
VAL-U-LOK PIN BR AU 26-22 LP
Search Keywords: 15863162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586316-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,950
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.3134
2,500
$0.3126
5,000
$0.3118
7,500
$0.3111
10,000
$0.3103
20,000
$0.1642
30,000
$0.1156
40,000 +
$0.1133
Click for Quote
Log in
to unlock special pricing
Accessories