Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586315-4

VAL-U-LOK SKT PHBZ AU 24-18 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK SKT PHBZ AU 24-18 LP
Product Highlights:
  • Contact
  • Socket
  • 4.20 mm Centerline
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
  • Phosphor Bronze Material
Search Keywords: 15863154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586315-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586315-4 RoHS compliant?
Yes, 1586315-4 is RoHS compliant.
What is the lead time for 1586315-4?
The standard lead time for 1586315-4 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,854
Can Ship immediately
Manufacturer Stock:
40,000 can ship
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
500
16 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.2698
2,500
$1.2667
5,000
$1.2635
7,500
$1.2603
10,000
$1.2572
20,000
$0.6421
30,000
$0.4371
40,000 +
$0.4283
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!