- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586315-3
TE Connectivity / AMP Brand
1586315-3
VAL-U-LOK SKT PHBZ SN 24-18 LP
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Socket
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1586315-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Maximum Current Rating: | 9 A |
| Termination Method: | Crimp |