- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586315-2
1586315-2
TE Connectivity / AMP Brand
VAL-U-LOK SKT BR AU 24-18 LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK SKT BR AU 24-18 LP
Product Highlights:
- Contact
- Socket
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
- Brass Material
Search Keywords: 15863152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586315-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,217
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
500
$0.4706
2,500
$0.4215
5,000
$0.3727
7,500
$0.3718
10,000
$0.3190
20,000
$0.3151
30,000
$0.3143
40,000 +
$0.3095
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories