Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586315-1

VAL-U-LOK SKT BR SN 24-18 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK SKT BR SN 24-18 LP
Product Highlights:
  • Contact
  • Socket
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 15863151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586315-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    9 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586315-1 RoHS compliant?
Yes, 1586315-1 is RoHS compliant.
What is the lead time for 1586315-1?
The standard lead time for 1586315-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79,408
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.0426
5,000
$0.0323
10,000
$0.0315
25,000
$0.0288
50,000
$0.0283
100,000
$0.0281
150,000
$0.0280
250,000 +
$0.0280
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!