- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586314-4
1586314-4
TE Connectivity / AMP Brand
VAL-U-LOK PIN PHBZ AU 24-18 LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN PHBZ AU 24-18 LP
Product Highlights:
- Contact
- Pin
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
- Phosphor Bronze Material
Search Keywords: 15863144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586314-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,093
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.1857
2,500
$0.1532
5,000
$0.1484
7,500
$0.1470
10,000
$0.1408
20,000
$0.1395
30,000
$0.1381
40,000 +
$0.1367
Click for Quote
Log in
to unlock special pricing
Accessories