- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586314-2
1586314-2
TE Connectivity / AMP Brand
VAL-U-LOK PIN BR AU 22-18 LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN BR AU 22-18 LP
Product Highlights:
- Contact
- Pin
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 15863142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586314-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,500
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
10000
Order Increment:
500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
500
$0.6507
2,500
$0.6490
5,000
$0.6474
7,500
$0.6458
10,000
$0.6442
20,000
$0.3400
30,000
$0.2338
40,000 +
$0.2291
Click for Quote
Log in
to unlock special pricing
Accessories