Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586314-1

VAL-U-LOK PIN BR TN 22-18 LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
VAL-U-LOK PIN BR TN 22-18 LP
Product Highlights:
  • Contact
  • Pin
  • Wire Range = 0.20-0.80² [24-18] mm [AWG]
  • Brass Material
Search Keywords: 15863141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586314-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Stamped Signal
Gender: Pin
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586314-1 RoHS compliant?
Yes, 1586314-1 is RoHS compliant.
What is the lead time for 1586314-1?
The standard lead time for 1586314-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately Buy all 76 in-stock or the regular minimum order quantity of 500
Stock lot only:
76
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0556
500
$0.0505
5,000
$0.0297
10,000
$0.0291
25,000
$0.0285
50,000
$0.0284
100,000
$0.0284
150,000
$0.0283
250,000 +
$0.0282
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!