- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586174-1
1586174-1
TE Connectivity / AMP Brand
06P UMNL PIN HDR 94VO NDH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
06P UMNL PIN HDR 94VO NDH
Search Keywords: 15861741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586174-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$1.111
300
$1.068
500
$1.065
1,000
$1.045
2,500
$1.024
5,000
$1.011
7,500
$1.005
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing