Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586105-3

3P RCPT VAL-U-LOK SR V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3P RCPT VAL-U-LOK SR V2
Product Highlights:
  • Housing
  • Receptacle
  • Number of Circuits = 3
  • UL 94V-2
  • Number of Rows = Single
Search Keywords: 15861053
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586105-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586105-3 RoHS compliant?
Yes, 1586105-3 is RoHS compliant.
What is the lead time for 1586105-3?
The standard lead time for 1586105-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,241
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2129
3,000
$0.1971
5,000
$0.1912
8,000
$0.1795
25,000
$0.1746
50,000
$0.1703
100,000 +
$0.1684
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!