- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1586104-3
1586104-3
TE Connectivity / AMP Brand
3P PLUG VAL-U-LOK SR FH V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
3P PLUG VAL-U-LOK SR FH V0
Product Highlights:
- Housing
- Plug
- Number of Circuits = 3
- UL 94V-0
- Number of Rows = Single
Search Keywords: 15861043
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586104-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,409
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1,000
$0.1433
3,000
$0.1401
5,000
$0.1392
8,000
$0.1382
25,000
$0.1160
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1064
Click for Quote
Log in
to unlock special pricing
Accessories