Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586101-3

3P PLUG VAL-U-LOK SR PM V2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
3P PLUG VAL-U-LOK SR PM V2
Product Highlights:
  • Housing
  • Plug
  • Number of Circuits = 3
  • UL 94V-2
  • Number of Rows = Single
Search Keywords: 15861013
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1586101-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586101-3 RoHS compliant?
Yes, 1586101-3 is RoHS compliant.
What is the lead time for 1586101-3?
The standard lead time for 1586101-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,434
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1750
16 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2645
500
$0.2108
1,000
$0.1682
1,750
$0.1611
3,500
$0.1437
5,250
$0.1384
7,000 +
$0.1359
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!