- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1586091-1
1586091-1
TE Connectivity / AMP Brand
09P UMNL Pin Header No Drain Holes
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
09P UMNL Pin Header No Drain Holes
Search Keywords: 15860911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586091-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
2400
MOQ for out of Stock Qty:
2400
Order Increment:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$0.5502
2,400
$0.5002
3,600
$0.3960
4,800 +
$0.3881
Click for Quote
Log in
to unlock special pricing