- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586064-1
1586064-1
TE Connectivity / AMP Brand
Contact Crimp Cable Mount Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Contact Crimp Cable Mount Connector
Search Keywords: 15860641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586064-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
Order Increment:
3000
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,000
$0.2254
6,000
$0.1387
9,000
$0.1098
12,000 +
$0.1076
Click for Quote
Log in
to unlock special pricing