- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586055-3
1586055-3
TE Connectivity / AMP Brand
Socket Contact - 16 AWG (1.31 mm²) - 600VAC/600VDC - Tin Finish - Crimp Termination.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - 16 AWG (1.31 mm²) - 600VAC/600VDC - Tin Finish - Crimp Termination.
Search Keywords: 15860553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586055-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3,500
$0.0457
7,000
$0.0447
10,500
$0.0446
28,000
$0.0435
52,500
$0.0434
101,500
$0.0390
150,500
$0.0389
252,000 +
$0.0388
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories