- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1586054-1
1586054-1
TE Connectivity / AMP Brand
VAL-U-LOK PIN BR SN 16AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VAL-U-LOK PIN BR SN 16AWG
Search Keywords: 15860541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1586054-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,978
Ships today, if you order in
Minimum Order Quantity:
3500
Order Increment:
3500
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,500
$0.0376
7,000
$0.0342
28,000
$0.0319
52,500
$0.0303
101,500
$0.0294
150,500
$0.0293
252,000
$0.0291
500,500 +
$0.0290
Click for Quote
Log in
to unlock special pricing