Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1586044-8

8P VAL-U-LOK R/A HDR SCR MT V0

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
8P VAL-U-LOK R/A HDR SCR MT V0
Product Highlights:
  • Connector
  • Connector Type = Header
  • Header Type = Pin Header
  • 4.20 mm Centerline
  • Number of Circuits = 8
Search Keywords: 15860448
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1586044-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 140
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1586044-8 RoHS compliant?
Yes, 1586044-8 is RoHS compliant.
What is the lead time for 1586044-8?
The standard lead time for 1586044-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
350
$0.7244
700
$0.5433
1,050
$0.5071
1,400 +
$0.4970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!